Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC

Bulk discount available

Subtotal (1 unit)*

Kr.1 266 22 

(exc. VAT)

Kr.1 582 78 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1Kr. 1 266,22
2 - 4Kr. 1 202,92
5 +Kr. 1 171,11

*price indicative

RS Stock No.:
232-5724
Mfr. Part No.:
EVAL1ED3241MC12HTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

For Use With

AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC Inverter, UPS, Welding

Kit Classification

Evaluation Board

Kit Name

Evaluation Board For EiceDRIVER

The Infineon's evaluation board is in half-bridge configuration with two-level slew-rate control enabled gate driver ICs 1ED3241MC12H. This board enables the evaluation of the slew-rate control switching scheme. The switch type can be freely chosen.

Two-level slew-rate control feature
40 V absolute maximum output supply voltage
Maximum 110 ns propagation delay with typ. 35 ns input filter
High common-mode transient immunity CMTI >200 kV/μs
Short-circuit clamping and active shutdown
2300 V functional offset voltage capable for selected applications
Galvanically isolated coreless transformer gate driver
18 A typical sinking and sourcing peak output current

Related links