onsemi STR-10-16V-BLDC-MDK-GEVB Brushless DC Motor for NTMFS4C302N, NCP1034

Bulk discount available

Subtotal (1 unit)*

Kr.2 175 54 

(exc. VAT)

Kr.2 719 42 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1Kr. 2 175,54
2 +Kr. 2 066,86

*price indicative

RS Stock No.:
234-1692
Mfr. Part No.:
STR-10-16V-BLDC-MDK-GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

Kit Classification

Motor Control Board

Featured Device

NTMFS4C302N, NCP1034

Kit Name

STR-10-16V-BLDC-MDK-GEVB

Standards/Approvals

RoHS

The ON Semiconductor evaluation board is a part of system level support for BLDC motor in which voltage is 10 to 16V gate driver is required. Its purpose is to simplify and accelerate design phase of switching parts (gate driver + power device) in application.

3-Phase

Voltage 10 -16V

Related links