Infineon EVAL-M1-IR2214 3-Phase Motor Drive for EiceDRIVER 1200 V, 1200 V 50 A EconoPIM3 module FP50R12KT4G, 2/ 3 A

Subtotal (1 unit)*

Kr. 2 321,98

(exc. VAT)

Kr. 2 902,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 321,98

*price indicative

RS Stock No.:
248-9734
Mfr. Part No.:
EVALM1IR2214TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

3-Phase Motor Drive

For Use With

EVAL-M1-101T, iMOTION 2.0 controller board

Kit Classification

Evaluation Board

Featured Device

EiceDRIVER 1200 V, 1200 V 50 A EconoPIM3 module FP50R12KT4G, 2/ 3 A level-shift half-bridge gate driver IC with integrated desaturation detection IR2214SS

Kit Name

EVAL-M1-IR2214

Standards/Approvals

RoHS

The Infineon board featuring level-shift half-bridge gate driver IC which is designed to evaluate the 1200 V junction-isolation gate driver IR2214SS along with the 1200 V/50 A EconoPIMTM3 module FP50R12KT4G. This board will be used during design-in, for evaluation and measurement of characteristics, and proof of data sheet specifications.

380 VAC three-phase input with fuses on the board providing basic electrical protection

Inrush current limit circuit included for a safer power-on

+15 V and +5 V auxiliary power supplies on the board

Compatible with the iMOTION™ controller board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy