Infineon EVAL6EDL7141TRAP1SHTOBO1 Brushless DC Motor for EVAL_6EDL7141_TRAP_1SH

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 661,97

(exc. VAT)

Kr. 3 327,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 2 661,97
2 - 4Kr. 2 593,68
5 +Kr. 2 528,81

*price indicative

RS Stock No.:
249-1388
Mfr. Part No.:
EVAL6EDL7141TRAP1SHTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

For Use With

EVAL_6EDL7141_TRAP_1SH

Kit Classification

Evaluation Board

Kit Name

EVAL6EDL7141TRAP1SHTOBO1

Standards/Approvals

RoHS

The Infineon makes this reference design/evaluation board - BLDC motor drive based on the MOTIX 6EDL7141 smart three-phase driver. The EVAL_6EDL7141_TRAP_1SH features fully configurable operating parameters with on-board debugger ready for direct USB connection to PC. The BLDC motor drive board uses trapezoidal commutation based on the MOTIX 6EDL7141 smart three-phase driver. The evaluation board operates independently or via Infineon motor control GUI.

BLDC motor drive board using trapezoidal/block commutation

Integrated and configurable on-board power supplies and gate drive outputs

Configurable protection modes, and built-in debugger, direct connection to USB

Operates independently or with GUI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy