MikroElektronika Brushless 12 Click Motor Controller for L6235

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 360,82

(exc. VAT)

Kr. 451,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 360,82-
5 - 9Kr. 351,552%
10 +Kr. 342,745%

*price indicative

RS Stock No.:
249-3373
Mfr. Part No.:
MIKROE-4357
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Power Management Function

Motor Controller

For Use With

L6235

Kit Classification

Controller Board

Kit Name

Brushless 12 Click

Standards/Approvals

RoHS

The MikroElektronika brushless 12 click is a compact add-on board suitable for controlling BLDC motors with any MCU, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

Overcurrent detection and protection

Undervoltage lockout

PWM current controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy