MikroElektronika Vibro Motor Click Low Power Consumption for C1026B002F for Pagers, Cellphones

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 144,26

(exc. VAT)

Kr. 180,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 144,26-
5 - 9Kr. 137,054%
10 +Kr. 129,849%

*price indicative

RS Stock No.:
249-3946
Distrelec Article No.:
301-63-820
Mfr. Part No.:
MIKROE-2826
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Low Power Consumption

Product Type

Power Management Development Kit

For Use With

Pagers, Cellphones

Kit Classification

MikroBus Click Board

Featured Device

C1026B002F

Kit Name

Vibro Motor Click

Standards/Approvals

RoHS

The MikroElektronika Vibro Motor click features a compact size Eccentric Rotating Mass (ERM) motor, labelled as C1026B002F. This type of motor is often used for haptic feedback on many small handheld devices, such as the cellphones, pagers, RFID scanners and similar devices.

Type Haptic

Interface PWM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy