Infineon PROFET ONE4ALL MB V1 Power Management for PROFET +2 12V and PROFET Load Guard 12V for Power Distribution, ADAS

Bulk discount available

Subtotal (1 unit)*

Kr.2 344 86 

(exc. VAT)

Kr.2 931 08 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10. desember 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1Kr. 2 344,86
2 - 4Kr. 2 230,80
5 +Kr. 2 174,97

*price indicative

RS Stock No.:
256-4715
Mfr. Part No.:
PROFETONE4ALLMBV1TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Power Management

For Use With

ADAS & AD Modules, Power Distribution

Kit Classification

Development Kit

Featured Device

PROFET +2 12V and PROFET Load Guard 12V

Kit Name

PROFET ONE4ALL MB V1

The Infineon motherboard is designed to handle all devices of the PROFET+2 12V and PROFET Load Guard 12V families. The purpose of this board is to provide a quick pick and place solution for customers lab evaluations. The motherboard in combination with the daugtherboard is capable to drive typical automotive loads.

Protection current tripping, over-temperature, overvoltage, load

Diagnosis load current sense output

Optimized for design flexibility across the family by pin to pin and external components compatibility

Miniaturization / Shrink of the PCB area


Related links