Infineon Daughter Board MOSFET for KIT_LGDB_BOM003 for Low Voltage Drive Scalable Power Demo Boards

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 331,65

(exc. VAT)

Kr. 414,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 331,65-
5 - 9Kr. 323,182%
10 +Kr. 315,065%

*price indicative

RS Stock No.:
260-1150
Mfr. Part No.:
KITLGDBBOM003TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Demo Board

Power Management Function

MOSFET

For Use With

Low Voltage Drive Scalable Power Demo Boards

Kit Classification

Evaluation Board

Featured Device

KIT_LGDB_BOM003

Kit Name

Daughter Board

Standards/Approvals

RoHS

The Infineon kit daughter board for low voltage drives scalable power demo board. It enables paralleling of the power boards and provides each additional MOSFET with the respective gate resistor.

Gate resistors on FR4 for ease of rework

Additional ceramic capacitor connected to the DC bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy