Recom Evaluation Module DC-DC Converter for RPX-0.5Q for RPX-0.5Q Buck Regulator Module

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 533,12

(exc. VAT)

Kr. 666,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 533,12-
5 - 9Kr. 517,172%
10 - 24Kr. 501,116%
25 - 49Kr. 485,178%
50 +Kr. 469,1012%

*price indicative

RS Stock No.:
274-5248
Mfr. Part No.:
RPX-0.5Q-EVM-1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Evaluation Kit

Power Management Function

DC-DC Converter

For Use With

RPX-0.5Q Buck Regulator Module

Kit Classification

Evaluation Module

Featured Device

RPX-0.5Q

Kit Name

Evaluation Module

Standards/Approvals

EN55022 Class B

COO (Country of Origin):
AT
The Recom Evaluation Module provides a constant output voltage selection, control, power good, trim and output sense which can be readily evaluated.

Easy evaluation of over load and over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy