STMicroelectronics for MASTERGAN1L

Subtotal (1 unit)*

Kr. 631,95

(exc. VAT)

Kr. 789,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 631,95

*price indicative

RS Stock No.:
287-6256
Mfr. Part No.:
EVLMG4LPWRBR1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor & Robotic Development Tool Power Module

For Use With

MASTERGAN1L

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics GaN-based half-bridge power module equipped with MASTERGAN1L, which quickly creates new topologies without needing a complete PCB design. The module is fine-tuned to work in an LLC application in fact, the low side resistors are set to zero and two external body diodes are connected in parallel to each half-bridge GaN.

Discrete bootstrap diode and capacitor for high frequency solutions

Adjustable low side shunt to serve peak current mode control algorithms

External parallel body diodes to serve LLC application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy