STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6474PD for STM32 Nucleo Boards
- RS Stock No.:
- 846-3465
- Mfr. Part No.:
- X-NUCLEO-IHM01A1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 136,36
(exc. VAT)
Kr. 170,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 136,36 |
*price indicative
- RS Stock No.:
- 846-3465
- Mfr. Part No.:
- X-NUCLEO-IHM01A1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | STM32 Nucleo Boards | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6474PD | |
| Kit Name | X-NUCLEO-IHM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Stepper Motor Driver | ||
For Use With STM32 Nucleo Boards | ||
Kit Classification Evaluation Board | ||
Featured Device L6474PD | ||
Kit Name X-NUCLEO-IHM | ||
Standards/Approvals No | ||
Stepper Motor Driver Expansion Board for STM32 Nucleo (easySPIN™ L6474)
The X-NUCLEO-IHM01A1 provides an affordable and easy-to-use solution for driving a stepper motor in any STM32 Nucleo Development Board project. The advanced current control with adaptive decay of the L6474 and a complete set of protection features (thermal, low bus voltage, overcurrent), offer high levels of both performance and robustness.
8V to 45V operating Voltage
Phase current up to 3A rms
Power OK and fault LEDs
Advanced current control
SPI interface
Fully protected power stage
Up to 1/16 microstepping resolution
Compatible with Arduino UNO R3 connector
Compatible with STM32 Nucleo boards
Suitable for multi-motor solutions
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6208 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for powerSTEP01 for STM32 Nucleo Boards
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for STM32 Nucleo development boards
- STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics Motor Control for STDRIVE102 for STM32 NUCLEO Boards
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220