Texas Instruments Power-over-Ethernet PD Controller 20 Pin-Pin HTSSOP, TPS23754PWP

Bulk discount available

Subtotal (1 tube of 70 units)*

Kr.1 824 34 

(exc. VAT)

Kr.2 280 46 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
70 - 70Kr. 26,062Kr. 1 824,34
140 - 140Kr. 25,376Kr. 1 776,32
210 - 350Kr. 24,727Kr. 1 730,89
420 +Kr. 24,109Kr. 1 687,63

*price indicative

RS Stock No.:
268-3652
Mfr. Part No.:
TPS23754PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

20 Pin

Package Type

HTSSOP

The Texas Instruments Power over Ethernet support a number of input voltage ORing options including highest voltage, external adapter preference and PoE preference. These features allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high power midspan power sourcing equipment.

DC to DC control optimized for isolated converters
Supports high efficiency topologies
Complete PoE interface
Enhanced classification per IEEE 802.3at with status flag
Programmable frequency with synchronization
Industry standard PowerPAD HTSSOP 20

Related links