Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-580
- Mfr. Part No.:
- 265269 Z-S240/SS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 616,62
(exc. VAT)
Kr. 770,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 616,62 |
*price indicative
- RS Stock No.:
- 253-580
- Mfr. Part No.:
- 265269 Z-S240/SS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for seamless integration into various electrical systems, offering reliable performance in demanding environments. The relay operates at an input voltage of 240V AC and features two normally open contacts, enabling effective control of electrical circuits. Built with a robust construction, it fits easily onto DIN rails, making installation straightforward and efficient. With a rated operational current of 16A, this product ensures consistent power delivery while also complying with RoHS standards, demonstrating its environmentally conscious design. The relay is engineered for operation between temperatures of -20°C and 45°C, making it suitable for a diverse range of applications. Its compact size means it takes up minimal panel space, while still delivering high functionality in energy regulation and control tasks.
Integrated with two normally open contacts for enhanced switching capabilities
Designed for easy installation on standard DIN rails, simplifying your setup process
Constructed to withstand extreme ambient temperatures, ensuring reliable performance
Complies with RoHS directives, indicating a commitment to environmental safety
Offers manual operation capability, providing users with versatile control options
Compact dimensions allow for efficient use of space in electrical panels
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST