Schneider Electric DIN Rail Power Relay, 24V dc Coil, 30A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

Kr. 2 085,63

(exc. VAT)

Kr. 2 607,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 085,63Kr. 208,563

*price indicative

RS Stock No.:
358-268
Mfr. Part No.:
RPF2BBD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

Power

Switching Current

30A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Coil Resistance

350Ω

Maximum Operating Temperature

55°C

Standards/Approvals

UL GOST CSA CE, CSA C22.2 No 14 UL 508 IEC 61810-1

Coil Power

1.7W

Width

33.7mm

Height

68.5mm

Length

39.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The Schneider Electric Harmony RPF power relay plug-in features 2 changeover contacts (CO) and operates at 24V DC with a 30A current rating. It provides reliable switching for industrial control applications, offering ease of installation and durability.

DIN rail pane mounting support

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy