Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

Kr. 92,89

(exc. VAT)

Kr. 116,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship
  • Plus 81 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 92,89

*price indicative

RS Stock No.:
369-387
Mfr. Part No.:
G6C-1114P-US DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6C

Terminal Type

Solder

Switching Current

10A

Switching Power

2.5kVA

Minimum Operating Temperature

-25°C

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Coil Resistance

720Ω

Width

15mm

Height

10mm

Length

20mm

Standards/Approvals

RoHS

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

G6C Series


Low power consumption, 200mW

Flux protection or fully sealed types available

Compact size, L20xW15xH10 mm

Approvals

UL, CSA (SEV for those with SV within the Manufacturer part number)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy