Aratas PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 81,00

(exc. VAT)

Kr. 101,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
  • Plus 40 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 81,00
25 - 49Kr. 68,53
50 - 99Kr. 62,92
100 - 249Kr. 56,51
250 +Kr. 50,91

*price indicative

Packaging Options:
RS Stock No.:
492-765
Mfr. Part No.:
G5RL-1-E AC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G5RL

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

24V ac

Switching Power

4kVA

Switching DC Voltage

24V dc

Coil Resistance

443Ω

Maximum Operating Temperature

70°C

Width

12.7mm

Standards/Approvals

RoHS

Height

15.7mm

Length

29mm

Coil Power

750mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

G5RL Series


Low noise "Silent" operation versions - almost inaudible, 44dB @ 15cm

High inrush versions - inrush peak currents up to 100A

AC versions - 24, 120 & 240Vac coils

Flux proof

8mm creepage/clearance between coil and contacts

Low profile: 15.7mm max height

Note

Operating temperature range -40 to 85°C (DC coil), -40 to 70°C (AC coil)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy