TE Connectivity DIN Rail Power Relay, 18V, 54 V Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 501-811
- Distrelec Article No.:
- 303-53-249
- Mfr. Part No.:
- 2-1618058-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 23 247,88
(exc. VAT)
Kr. 29 059,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 247,88 |
*price indicative
- RS Stock No.:
- 501-811
- Distrelec Article No.:
- 303-53-249
- Mfr. Part No.:
- 2-1618058-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V, 54V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Kilovac WD | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 73mm | |
| Length | 75mm | |
| Height | 112mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V, 54V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Kilovac WD | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 73mm | ||
Length 75mm | ||
Height 112mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- US
The TE Connectivity Protective relay is engineered for robust performance in DC applications, featuring a 1 Form C SPDT-CO configuration that guarantees reliable switching up to a 5 A contact rating. Designed for mounting on DIN rails, this compact unit can endure tough environmental conditions with an operational temperature range extending from -40°C to 60°C. Whether employed in overcurrent protection or other critical functions, this relay features secure screw terminal connections for enhanced reliability in circuit integration. The meticulous engineering ensures it meets stringent electrical and mechanical standards, making it a dependable choice for various industrial applications.
Provides reliable switching with a single pole double throw configuration
Capable of operating within a wide temperature range for versatile installation
Optimised for direct mounting on DIN rail systems, simplifying installation
Screw terminals ensure secure connections, enhancing circuit reliability
Ideal for applications requiring precise overcurrent protection
Related links
- TE Connectivity DIN Rail Power Relay 54 V Coil DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 5A Switching Current, SPST
- TE Connectivity Power Relay 5A Switching Current, SPDT
