TE Connectivity Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 520-538
- Distrelec Article No.:
- 304-61-665
- Mfr. Part No.:
- 5-1415898-8
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
Kr. 2 016,87
(exc. VAT)
Kr. 2 521,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 016,87 | Kr. 67,229 |
*price indicative
- RS Stock No.:
- 520-538
- Distrelec Article No.:
- 304-61-665
- Mfr. Part No.:
- 5-1415898-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Series | RTS3LF05 | |
| Switching Current | 16A | |
| Standards/Approvals | VDE Certificate, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Series RTS3LF05 | ||
Switching Current 16A | ||
Standards/Approvals VDE Certificate, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- AT
The TE Connectivity PCB power relay is designed for efficient electrical control in demanding applications, offering reliable performance with an inrush capacity of 16 Amps. Compact yet robust, it provides optimal power management solutions, whether in industrial machinery or consumer electronics. The focus on compliance with EU RoHS and REACH regulations signifies a commitment to environmental responsibility, ensuring minimal restricted materials are utilized. The relays capability for wave soldering up to 265°C enhances its adaptability in diverse assembly processes. With top-notch reliability and performance, this power relay stands out as an ideal choice for engineers and OEMs aiming for excellence in their designs.
Meets stringent EU RoHS and REACH compliance standards
Capable of withstanding wave soldering conditions up to 265°C
Provides a reliable inrush capacity of 16 Amps for heavy-duty applications
Compact design enables flexibility in various installations
Engineered for optimal thermal management and energy efficiency
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT