TE Connectivity Surface Mount Relay, 28V Coil, 5A Switching Current, SPST

Subtotal (1 pack of 2 units)*

Kr. 323 685,62

(exc. VAT)

Kr. 404 607,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 323 685,62Kr. 161 842,81

*price indicative

RS Stock No.:
678-212
Mfr. Part No.:
8-1616960-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

28V

Contact Configuration

SPST

Mount Type

Surface Mount

Series

8-16169

Terminal Type

Solder

Switching Current

5A

Height

3mm

Length

1.6mm

Standards/Approvals

No

Width

1.5mm

COO (Country of Origin):
US
The TE Connectivity Protective Relay is a DC SPST NC type designed for reliable switching in control and protection circuits. It has a 5 amp contact rating and operates at 28 VDC, providing dependable performance in environmentally sealed conditions for chassis-mounted applications.

Chassis mount design for secure installation

Environmentally sealed for protection against dust and moisture

Suitable for DC control and protection circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy