RS PRO Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

Kr. 169,31

(exc. VAT)

Kr. 211,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 392 unit(s) ready to ship
  • Plus 220 unit(s) shipping from 20 January 2027
  • Plus 220 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 169,31

*price indicative

RS Stock No.:
121-7800
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

115V ac

Product Type

Power Relay

Contact Configuration

4PDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

6A

Minimum Operating Temperature

-55°C

Switching Power

1.5kVA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Width

21.5mm

Standards/Approvals

CE, RoHS

Coil Power

180W

Length

28mm

Height

36mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKF Series 4PCO Relays


RS Pro RKF series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

4 Pole 6A industrial plug-in relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy