Hongfa Europe GMBH Flange Power Relay, 230V ac Coil, 25A Switching Current, DPST

Subtotal (1 unit)*

Kr. 237,67

(exc. VAT)

Kr. 297,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 19 January 2027
  • Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 237,67

*price indicative

RS Stock No.:
121-8057
Mfr. Part No.:
HF116F-1/230AF-2HTFW
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPST

Mount Type

Flange

Series

HF116F-1

Terminal Type

Screw

Switching Current

25A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-55°C

Switching Power

6.9kVA

Coil Resistance

20.8kΩ

Maximum Operating Temperature

70°C

Coil Power

2.7W

Length

68mm

Standards/Approvals

No

Width

32.9mm

Height

36.2mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

HF116F-1 Miniature High Power Relays


HongFa HF116F-1 series miniature high-power relays. The HF116F-1 range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.

Features and Benefits


25 A switching capability

AC and DC coil options available

4 kV dielectric strength

3 mm contact gap

Silver tin oxide terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy