Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 30A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 244,03

(exc. VAT)

Kr. 305,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 244,03

*price indicative

RS Stock No.:
121-8067
Mfr. Part No.:
HF92F-024D-2C21S
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

HF92F

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching Power

8.3kVA

Switching AC Voltage

277V ac

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, cULus

Width

33.7mm

Coil Power

1.7W

Length

68.6mm

Height

26.4mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

HF92F Miniature Intermediate Power Relays


HongFa HF92F series miniature high-power relays. The HF92F range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.

Features and Benefits


30 A switching capability

AC and DC coil options available

4 kV dielectric strength

3 mm contact gap

Silver tin oxide terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy