Relpol PCB Power Relay, 12V dc Coil, 15A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 52,05

(exc. VAT)

Kr. 65,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 52,05

*price indicative

RS Stock No.:
134-8400
Mfr. Part No.:
RM50-3011-85-1012
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RM50

Terminal Type

PCB Pin

Switching Current

15A

Switching DC Voltage

48V dc

Switching AC Voltage

48V ac

Minimum Operating Temperature

-30°C

Switching Power

3kVA

Coil Resistance

400Ω

Maximum Operating Temperature

55°C

Width

15.4mm

Standards/Approvals

RoHS

Length

19mm

Coil Power

360mW

Height

15.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM50 Series PCB Relays


Relpol RM50 series miniature relays for general purpose applications. The RM50 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits


DC coils;High load up to 15 A (DC);Compact size;High shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy