TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 1 328,88

(exc. VAT)

Kr. 1 661,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 16 November 2026
  • Plus 2 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 20Kr. 66,444Kr. 1 328,88
40 - 80Kr. 63,12Kr. 1 262,40
100 - 180Kr. 56,48Kr. 1 129,60
200 - 480Kr. 49,833Kr. 996,66
500 +Kr. 43,186Kr. 863,72

*price indicative

RS Stock No.:
135-5068
Mfr. Part No.:
RY611012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

627Ω

Width

10.1mm

Standards/Approvals

RoHS, VDE, IEC 60335-1

Coil Power

250mW

Length

28.5mm

Height

12.3mm

Contact Material

Silver Alloy

RY Series


3.2mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy