TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 500 units)*

Kr. 9 082,00

(exc. VAT)

Kr. 11 352,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500Kr. 18,164Kr. 9 082,00-
1000 - 1000Kr. 17,982Kr. 8 991,001%
1500 - 2000Kr. 17,42Kr. 8 710,004%
2500 +Kr. 16,856Kr. 8 428,007%

*price indicative

RS Stock No.:
163-9323
Mfr. Part No.:
OJ-SS-124HM,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJ

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

277V

Maximum Operating Temperature

70°C

Coil Resistance

1.3kΩ

Height

14.7mm

Coil Power

450mW

Standards/Approvals

RoHS

Length

18.2mm

Width

10.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

OJ / OJE Series


Isolation Coil to contact; 4000Vac

Switching Voltage; 250Vac

Contact Material; Ag Alloy

Dimensions; 14.6x18.2x10.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy