TE Connectivity PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT

Get a bulk buy discount

Add 40 more to save 5%

View bulk pricing options

Subtotal (1 box of 20 units)*

Kr. 694,64

(exc. VAT)

Kr. 868,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20Kr. 34,732Kr. 694,64-
40 - 80Kr. 32,993Kr. 659,865%
100 - 180Kr. 29,521Kr. 590,4215%
200 - 480Kr. 26,049Kr. 520,9825%
500 +Kr. 22,915Kr. 458,3034%

*price indicative

RS Stock No.:
164-0162
Mfr. Part No.:
RT114005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching AC Voltage

400V ac

Coil Resistance

62Ω

Maximum Operating Temperature

85°C

Height

15.7mm

Width

12.7mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Length

29mm

Coil Power

250mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy