TE Connectivity PCB Power Relay, 6V dc Coil, 8A Switching Current, SPDT

Get a bulk buy discount

Add 40 more to save 4%

View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 776,90

(exc. VAT)

Kr. 971,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20Kr. 38,845Kr. 776,90-
40 - 80Kr. 36,906Kr. 738,124%
100 - 180Kr. 33,028Kr. 660,5614%
200 - 480Kr. 29,138Kr. 582,7624%
500 +Kr. 25,248Kr. 504,9635%

*price indicative

RS Stock No.:
164-0188
Mfr. Part No.:
RY211006
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

162Ω

Standards/Approvals

VDE, RoHS, IEC 60335-1

Width

10.1mm

Coil Power

250mW

Length

28.5mm

Height

12.3mm

Contact Material

Silver Alloy

RY Series


3.2mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy