Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 17A Switching Current, SPDT

Subtotal (1 tube of 50 units)*

Kr. 999,45

(exc. VAT)

Kr. 1 249,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 19,989Kr. 999,45

*price indicative

RS Stock No.:
176-2626
Mfr. Part No.:
HF152FD/5-1ZTF(335)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

HF152FD

Terminal Type

PCB Pin

Switching Current

17A

Switching AC Voltage

400V ac

Switching Power

4.7kVA

Minimum Operating Temperature

-40°C

Coil Resistance

70Ω

Maximum Operating Temperature

105°C

Width

16mm

Standards/Approvals

RoHS

Length

21.2mm

Coil Power

360mW

Height

20.6mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 17A DC/AC current through the coil to switch its positions. This relay is a subminiature type high power relay. It can be used in a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product

• Isolation voltage between the coil and contacts is 2.5KV

• Service temperature range between -40°C and 105°C

• High mechanical endurance and life expectancy of 10M cycles

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

Applications


• Used as a control device

• Automotive industry

• Household appliances

• Industrial machinery

• Telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy