Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 15A Switching Current, SPST

Get a bulk buy discount

Add 1000 more to save Kr. 1 021,00

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 1 458,90

(exc. VAT)

Kr. 1 823,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 900Kr. 14,589Kr. 1 458,90-
1000 - 1900Kr. 13,568Kr. 1 356,80Kr. 1 021,00
2000 - 4900Kr. 12,839Kr. 1 283,90Kr. 3 500,00
5000 +Kr. 11,671Kr. 1 167,10Kr. 14 590,00

*price indicative

RS Stock No.:
176-2645
Mfr. Part No.:
HF3FA/024-HTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF3FA

Terminal Type

PCB Pin

Switching Current

15A

Switching Power

2.8kVA

Switching DC Voltage

28V dc

Switching AC Voltage

277V

Minimum Operating Temperature

-40°C

Coil Resistance

1.6kΩ

Maximum Operating Temperature

85°C

Width

15.2mm

Standards/Approvals

RoHS

Length

19mm

Coil Power

360mW

Height

15.5mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.5mm. It is actuated with the help of a 24VDC coil. The resistive load voltage handling capacity is 15A at 277VAC. This relay is a subminiature high power relay. It has silver alloy contacts.

Features and Benefits


• High power switching up to 280W in case of DC

• Service temperature range of -40°C and 85°C

• Isolation between coil and contact is 2.5KV

• Durability up to 1 x 107 cycles

• Environmental friendly product

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy