Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-2754
Mfr. Part No.:
HF14FF/005-1HTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF14FF

Terminal Type

PCB Pin

Switching Current

10A

Switching Power

2.8kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V

Maximum Operating Temperature

70°C

Coil Resistance

47Ω

Standards/Approvals

RoHS

Coil Power

530mW

Length

29mm

Height

26mm

Width

13mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN
10A switching capability

5kV dielectric strength (between coil and contacts)

Sockets available

Plastic sealed and dust protected types available

Environmental friendly product

Outline Dimensions: (29.0 x 13.0 x 26.0) mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy