Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST

Subtotal (1 pack of 5 units)*

Kr. 114,18

(exc. VAT)

Kr. 142,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 22,836Kr. 114,18

*price indicative

RS Stock No.:
176-2814
Mfr. Part No.:
HF46F/5-HS1F(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

HF46F

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

1.4kVA

Switching AC Voltage

277V

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

2.9kΩ

Coil Power

200mW

Height

15.3mm

Length

20.5mm

Width

7mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa SPNO Non-Latching Relay


The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 24VDC coil and up to 5A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature intermediate power relay. It has silver alloy contacts.

Features and Benefits


• High power switching up to 200mW in case of DC

• Service temperature range of -40°C and 85°C

• Isolation between coil and contact is 10KV

• Durability up to 5 x 106 cycles

• Environmental friendly product

• Plastic sealed construction type

Applications


• Automotive engines

• Household appliances

• Industrial machinery

• Medical equipment

• Telecommunication equipment

Certifications


• VDE 0631 reinforce insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy