Schneider Electric DIN Rail Interface Relay, 12V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 179-9444
- Distrelec Article No.:
- 303-02-823
- Mfr. Part No.:
- RSL1PVJU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 214,96
(exc. VAT)
Kr. 268,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 214,96 |
*price indicative
- RS Stock No.:
- 179-9444
- Distrelec Article No.:
- 303-02-823
- Mfr. Part No.:
- RSL1PVJU
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RSL | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Switching Power | 150W | |
| Coil Resistance | 848Ω | |
| Maximum Operating Temperature | 55°C | |
| Length | 6.2mm | |
| Coil Power | 170mW | |
| Standards/Approvals | RoHS | |
| Height | 96mm | |
| Width | 78.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Coil Voltage 12V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RSL | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Switching Power 150W | ||
Coil Resistance 848Ω | ||
Maximum Operating Temperature 55°C | ||
Length 6.2mm | ||
Coil Power 170mW | ||
Standards/Approvals RoHS | ||
Height 96mm | ||
Width 78.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Slim Relay Mounted On Screw Socket With Led And Protection Circuit, 12 V
Related links
- Schneider Electric DIN Rail Interface Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Power Relay 24 V ac/dc Coil SPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- RS PRO PCB Interface Relay 6A Switching Current, SPDT