Temporarily out of stock
- RS Stock No.:
- 195-8193
- Mfr. Part No.:
- FTR-F1AA024T
- Brand:
- Fujitsu
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
| Brand | Fujitsu | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | FTR-F1 | |
| Terminal Type | PCB Pin | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 120W | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Coil Resistance | 1.1kΩ | |
| Width | 12.8mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Height | 16.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series FTR-F1 | ||
Terminal Type PCB Pin | ||
Switching DC Voltage 300V dc | ||
Switching Power 120W | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Coil Resistance 1.1kΩ | ||
Width 12.8mm | ||
Standards/Approvals RoHS | ||
Coil Power 530mW | ||
Length 29mm | ||
Height 16.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Related links
- Fujitsu PCB Power Relay 1 NO
- Fujitsu PCB Power Relay 10A Switching Current, 1 NO
- Fujitsu PCB Power Relay 10A Switching Current, 1 NO
- Fujitsu PCB Power Relay 10A Switching Current, 1 NO
- Fujitsu PCB Power Relay 16A Switching Current, SPST
- Fujitsu PCB Power Relay 2 NO
- Fujitsu PCB Power Relay 16A Switching Current, SPDT
- Fujitsu PCB Power Relay 5A Switching Current, DPDT