Siemens Base Power Relay, 24V dc Coil, 16A Switching Current
- RS Stock No.:
- 211-4120
- Mfr. Part No.:
- LZX:RT315024
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 118,98
(exc. VAT)
Kr. 148,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 118,98 |
*price indicative
- RS Stock No.:
- 211-4120
- Mfr. Part No.:
- LZX:RT315024
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Mount Type | Base | |
| Series | LZX | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Width | 83mm | |
| Height | 198mm | |
| Length | 223mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Mount Type Base | ||
Series LZX | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Width 83mm | ||
Height 198mm | ||
Length 223mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Siemens has plug in relay 1 change-over contact having hard gold-plated for LZS sockets. This contact has monostable switching behaviour.
Ambient temperature for operation is -40 °C to 85 °C
Related links
- Siemens Base Power Relay 6A Switching Current
- Siemens Base Power Relay 12A Switching Current
- Siemens Base Power Relay 10A Switching Current
- Siemens Base Power Relay 16A Switching Current
- Siemens Base Power Relay 6A Switching Current
- Siemens Base Power Relay 12A Switching Current
- Siemens Base Power Relay 12A Switching Current
- Siemens Base Power Relay 10A Switching Current