Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 600,34

(exc. VAT)

Kr. 2 000,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 160,034Kr. 1 600,34

*price indicative

RS Stock No.:
211-8402
Mfr. Part No.:
RUMC21JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

2 CO

Series

Harmony Relay RUM

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

2.5kVA

Coil Resistance

120Ω

Maximum Operating Temperature

55°C

Length

35.4mm

Height

56mm

Coil Power

1.4W

Width

35mm

Standards/Approvals

CSA, CSA C22.2 No. 14, EAC, EN/IEC 61810-1, REACH, RoHS, UL, UL 508

Contact Material

Silver Nickel Alloy

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electrics universal plug-in relay is of 12 V DC and 10 A.

Removal Latch

Dust Protection

Self-locks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy