Idec Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 2 430,17

(exc. VAT)

Kr. 3 037,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4Kr. 2 430,17Kr. 243,017
5 - 9Kr. 2 308,59Kr. 230,859
10 +Kr. 2 193,05Kr. 219,305

*price indicative

RS Stock No.:
212-2482
Mfr. Part No.:
RJ22S-CLD-D24
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Series

RJ22S

Terminal Type

Screw

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Coil Resistance

1.1kΩ

Height

33mm

Length

28.8mm

Standards/Approvals

CE, RoHS

Width

12.7mm

Coil Power

530mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Idec RJ Series of Slim Power Plug-in terminal relays are (bifurcated contacts) ideal for various applications such as control panels and machine tools. Available in 2 pole shape with additional options including a built in LED indicator, with diode & RC circuits are available. Non-polarized green LED indicator available (except for simple type). IDEC’s unique light-guide structure enables an RJ relay to be identified by the illuminating LED.

The relays are compact in structure

They have excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy