Idec Power Relay, 12V dc Coil, 12A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 719,72

(exc. VAT)

Kr. 899,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4Kr. 719,72Kr. 71,972
5 - 9Kr. 683,77Kr. 68,377
10 +Kr. 649,33Kr. 64,933

*price indicative

RS Stock No.:
212-2487
Mfr. Part No.:
RJ2S-CLD1-D12
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

RJ2S

Terminal Type

Screw

Switching Current

12A

Switching DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

271Ω

Standards/Approvals

CE, RoHS

Coil Power

530mW

Width

12.7mm

Height

33mm

Length

28.8mm

Contact Material

Silver Nickel Alloy

The Idec RJ Series of Slim Power Plug-in terminal relays are ideal for various applications such as control panels and machine tools. Available in 2 pole shape with additional options including a built in LED indicator, with diode & RC circuits are available. It comes with great vibration resistance and shock resistance, where Highly conductive materials ensure stable electric conduction of current. IDEC’s Unique Light Guide Structure- An RJ relay can be easily identified with the illuminating LED.

The relays are compact in structure

They have excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy