Schneider Electric DIN Rail Power Relay, 120V ac Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 20 units)*

Kr. 3 395,62

(exc. VAT)

Kr. 4 244,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 169,781Kr. 3 395,62

*price indicative

RS Stock No.:
212-4768
Distrelec Article No.:
304-32-441
Mfr. Part No.:
RSB2A080F7S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RSB

Terminal Type

Solder

Switching Current

8A

Height

61mm

Standards/Approvals

EN/IEC 61810-1, CSA C22.2 No. 14, UL 508

Width

15.6mm

Length

80mm

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric RSB2A080F7S is a interface plug-in relay - Zelio RSB with 2 C/O Contacts type , Contacts material Silver alloy (Ag/Ni) , with socket. Control type Without push-button

IP degree of protection IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy