Schneider Electric Relay Socket, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 212-4776
- Mfr. Part No.:
- RUMF32BD
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
Kr. 2 074,07
(exc. VAT)
Kr. 2 592,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 207,407 | Kr. 2 074,07 |
*price indicative
- RS Stock No.:
- 212-4776
- Mfr. Part No.:
- RUMF32BD
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Terminal Type | Flat | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 470Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN/IEC 61810-1 | |
| Coil Power | 1.4W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Terminal Type Flat | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 470Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN/IEC 61810-1 | ||
Coil Power 1.4W | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric RUMF32BD is a universal plug-in relay with LED , Zelio RUM series , 2 C/O Contacts Type .
Contacts material AgNi
IP degree of protection IP40
Related links
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT