Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 16A Switching Current, 3PDT

Subtotal (1 unit)*

Kr. 198,71

(exc. VAT)

Kr. 248,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 198,71

*price indicative

RS Stock No.:
212-7314
Mfr. Part No.:
2903704
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V ac

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

REL-PR3-120AC/3X21

Terminal Type

Plug-In

Switching Current

16A

Switching DC Voltage

250V dc

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Maximum Operating Temperature

55°C

Coil Resistance

1.9kΩ

Width

38.6mm

Standards/Approvals

CSA/UL Recognised/cUL Recognised/EAC/EAC/cULus Recognised

Coil Power

2.76W

Height

36.1mm

Length

36.1mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PL
The Phoenix Contact Plug-in high-power relay with power contacts.

3 PDTs

coil voltage: 120 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy