Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST

Subtotal (1 tray of 500 units)*

Kr. 13 708,50

(exc. VAT)

Kr. 17 135,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
500 +Kr. 27,417Kr. 13 708,50

*price indicative

RS Stock No.:
213-2131
Mfr. Part No.:
G5NB-1A4-E DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

1.3kVA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

125Ω

Maximum Operating Temperature

70°C

Coil Power

200mW

Length

20.5mm

Standards/Approvals

RoHS

Width

7.2mm

Height

15.3mm

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.

1a (SPST-NO) contact form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy