Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 2 172,23

(exc. VAT)

Kr. 2 715,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 217,223Kr. 2 172,23

*price indicative

RS Stock No.:
220-5153
Mfr. Part No.:
RUMC32BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Series

Harmony Relay RUM

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

2.5kVA

Switching AC Voltage

277V ac

Coil Resistance

470Ω

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC 61810-1 CSA C22.2 No. 14 UL 508

Coil Power

1.4W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy