Idec Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 220-6145
- Mfr. Part No.:
- RJ1S-CLD-D24
- Brand:
- Idec
Subtotal (1 box of 10 units)*
Kr. 695,44
(exc. VAT)
Kr. 869,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
- Plus 4 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 695,44 | Kr. 69,544 |
*price indicative
- RS Stock No.:
- 220-6145
- Mfr. Part No.:
- RJ1S-CLD-D24
- Brand:
- Idec
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
| Brand | Idec | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Series | RJ | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Height | 12.7mm | |
| Length | 28.8mm | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Series RJ | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Height 12.7mm | ||
Length 28.8mm | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec RJ1S Relay has 1 Pole SPDT with non-polarized LED.
RoHS compliant
Long Operational Life
Related links
- Idec Power Relay 12A Switching Current, SPDT
- Idec Power Relay 8A Switching Current, DPDT
- Idec Power Relay 12A Switching Current, DPDT
- Idec Power Relay 12A Switching Current, SPDT
- Idec Power Relay 12A Switching Current, SPDT
- Idec Power Relay 10A Switching Current, DPDT
- Idec Power Relay 12A Switching Current, DPDT
- Idec PCB Power Relay 33A Switching Current, SPDT