Idec Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 109,11

(exc. VAT)

Kr. 136,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 25 November 2026
  • Plus 200 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 109,11
10 +Kr. 104,90

*price indicative

RS Stock No.:
220-6148
Mfr. Part No.:
RJ2S-CLD-D24
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

RJ

Terminal Type

Plug-In

Switching Current

8A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.1kΩ

Height

12.7mm

Length

28.8mm

Width

27mm

Standards/Approvals

RoHS

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Idec RJ1S Relay has 2 Pole DPDT with non-polarized LED.

RoHS compliant

Long Operational Life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy