TE Connectivity PCB Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 223-1174
- Mfr. Part No.:
- 1-2071556-0
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-1174
- Mfr. Part No.:
- 1-2071556-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.3kΩ | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 450mW | |
| Length | 18.2mm | |
| Height | 14.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.3kΩ | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Coil Power 450mW | ||
Length 18.2mm | ||
Height 14.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 450mW
Power rating 16A
Related links
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST