TE Connectivity PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 223-1186
- Mfr. Part No.:
- 2071556-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 45,30
(exc. VAT)
Kr. 56,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 256 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 22,65 | Kr. 45,30 | - |
| 10 - 22 | Kr. 20,48 | Kr. 40,96 | 9% |
| 24 - 48 | Kr. 19,675 | Kr. 39,35 | 13% |
| 50 + | Kr. 18,76 | Kr. 37,52 | 17% |
*price indicative
- RS Stock No.:
- 223-1186
- Mfr. Part No.:
- 2071556-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 450mW | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 320Ω | |
| Height | 14.8mm | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, REACH, IEC 62368-1 | |
| Coil Power | 450mW | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Switching Power 450mW | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 320Ω | ||
Height 14.8mm | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS, REACH, IEC 62368-1 | ||
Coil Power 450mW | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 450mW
Power rating 16A
Related links
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount