TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 223-1187
- Mfr. Part No.:
- 2071556-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save Kr. 404,00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
Kr. 1 613,50
(exc. VAT)
Kr. 2 016,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | Kr. 16,135 | Kr. 1 613,50 | - |
| 500 + | Kr. 15,327 | Kr. 1 532,70 | Kr. 404,00 |
*price indicative
- RS Stock No.:
- 223-1187
- Mfr. Part No.:
- 2071556-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJS | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 450mW | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -30°C | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, REACH, IEC 62368-1 | |
| Coil Power | 200mW | |
| Height | 14.8mm | |
| Length | 18.2mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJS | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 450mW | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -30°C | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 85°C | ||
Width 10.2mm | ||
Standards/Approvals RoHS, REACH, IEC 62368-1 | ||
Coil Power 200mW | ||
Height 14.8mm | ||
Length 18.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB relay has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints, TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications.
1 pole 10/16A, 1 form A (NO)
10A rating with sensitive coil 200mW
Small size (18.2 x 10.2 x 14.8mm)
4000Vrms coil to contact dielectric strength
Product in accordance to IEC 62368-1
Coil power 200mW
Power rating 10A
Related links
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST