TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 300A Switching Current, SPST

Subtotal (1 unit)*

Kr. 9 226,13

(exc. VAT)

Kr. 11 532,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 226,13

*price indicative

RS Stock No.:
223-8105
Mfr. Part No.:
26-56-06
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 26

Terminal Type

Screw

Switching Current

300A

Minimum Operating Temperature

-55°C

Coil Resistance

5.2Ω

Maximum Operating Temperature

85°C

Coil Power

8W

Standards/Approvals

IEC 60529, RoHS

Height

98mm

Length

135mm

Width

62mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. It has 300 ampere current rating. This relay belongs to kissling 26 series.

Sealed housing conforms to IP6K9K

Dual-Coil monostable high performance relay with optional auxiliary contact

Up to 30G shock & 10G vibration resistant

Military grade performance

Wide variety of configuration options for individual needs

Meets the requirements of MIL-R-6106

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy