TE Connectivity Surface Non-Latching Relay, 32V Coil, SPST
- RS Stock No.:
- 223-8116
- Mfr. Part No.:
- 29-111-02
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
Kr. 2 372,43
(exc. VAT)
Kr. 2 965,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 372,43 |
*price indicative
- RS Stock No.:
- 223-8116
- Mfr. Part No.:
- 29-111-02
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 32V | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 29 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 15Ω | |
| Coil Power | 10W | |
| Standards/Approvals | IEC 60529, RoHS | |
| Width | 62mm | |
| Height | 98mm | |
| Length | 135mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 32V | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 29 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 15Ω | ||
Coil Power 10W | ||
Standards/Approvals IEC 60529, RoHS | ||
Width 62mm | ||
Height 98mm | ||
Length 135mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPDT
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST