TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 500A Switching Current, SPST
- RS Stock No.:
- 223-8125
- Mfr. Part No.:
- 29-511-12
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 4 881,45
(exc. VAT)
Kr. 6 101,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2026
- Plus 4 unit(s) shipping from 01 January 2027
- Plus 50 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 881,45 |
*price indicative
- RS Stock No.:
- 223-8125
- Mfr. Part No.:
- 29-511-12
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 29 | |
| Terminal Type | Screw | |
| Switching Current | 500A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 36Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 135mm | |
| Coil Power | 22mW | |
| Height | 98mm | |
| Width | 62mm | |
| Standards/Approvals | IEC 60529, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 29 | ||
Terminal Type Screw | ||
Switching Current 500A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 36Ω | ||
Maximum Operating Temperature 85°C | ||
Length 135mm | ||
Coil Power 22mW | ||
Height 98mm | ||
Width 62mm | ||
Standards/Approvals IEC 60529, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CH
The TE Connectivity single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. It has 500 ampere current rating. This relay belongs to kissling 29 series.
Sealed housing conforms to IP6K9K
Robust design
Minimized coil current
Variety of configuration options
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Related links
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 75A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO